Aavid Thermalloy 1.25GY-50

Heatsink; TO-220; 6.8K/W; 32 x 60 x 16mm; Screw Mount
$ 11.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 1.25GY-50.

IHS

Datasheet1 page25 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.71%

CAD Models

Download Aavid Thermalloy 1.25GY-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy506007B00000G
TO-202 Package 14.4 C/W Thermal Resistance Low Profile Section Heat Sink
Aavid Thermalloy241802B92200G
Heat Sinks Heatsink for Eighth Brick DC/DC Converters, Crosswise Fins, 6.1mm Height
Aavid ThermalloyMQ50-1
HEAT SINK, UNDRILED, 11°C/W
Wakefield-Vette637-10ABPE
Heat Sinks High Efficiency Heat Sink For Vertical Board Mounting for TO-220, 25.4mm Height
Wakefield-Vette647-10ABEP
Heat Sinks High Efficiency Heat Sink for Vertical Mount for TO-220, 41.9x25.4mm, 25.4mm H

Descriptions

Descriptions of Aavid Thermalloy 1.25GY-50 provided by its distributors.

Heatsink; TO-220; 6.8K/W; 32 x 60 x 16mm; Screw Mount
1.25GY-50 Heat Sink, TO-220, TO-220, 6.8 C/W, 16 mm, 32 mm, 60 mm
Heat Sink, 6.8ohm, Extruded, Longitudinal, Aluminum Alloy, Black Anodized
Aavid Thermalloy 1.25GY-50 TO220 Extruded Drilled 6.8°C/W
Heat Sink Passive TO-220 Screw Mount 6.8C/W
AAVID , 60 x 32 x 16mm, 6.8¡ãC/W
HEAT SINK, TO-220, 6.8°C/W; Thermal Resistance: 6.8°C/W; Packages Cooled: TO-220; External Width - Metric: 32mm; External Height - Metric: 16mm; External Length - Metric: 60mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; External Width - Imperial: 1.26"; External Height - Imperial: 0.63"; External Length - Imperial: 2.36"; External Diameter - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Surface Finish: Black Anodised

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.25GY50
  • 175009