Wakefield-Vette 637-10ABPE

Heat Sinks High Efficiency Heat Sink For Vertical Board Mounting for TO-220, 25.4mm Height
$ 1.239
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 637-10ABPE.

Newark

Datasheet20 pages24 years ago

TME

element14

Master Electronics

Future Electronics

Inventory History

3 month trend:
+118%

Related Parts

Aavid Thermalloy6021BG
TO-220 Package 12.50 C/W Thermal Resistance Tab Channel Style Heat Sink
Aavid Thermalloy563002B00000G
TO-220 Package 13.00 C/W Thermal Resistance Integrated Tab Channel Heat Sink
Aavid Thermalloy575002B00000G
TO-220 Package 13.60 C/W Thermal Resistance Integrated Black Anodized Heat Sink
Advanced Thermal SolutionsATS-PCB1029
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 25.4x39.4x9.5mm LxWxH
Advanced Thermal SolutionsATS-PCB1035
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 29.97x25.4x12.7mm LxWxH
Advanced Thermal SolutionsATS-PCB1036
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 30x25.4x12.7mm (LxWxH)

Descriptions

Descriptions of Wakefield-Vette 637-10ABPE provided by its distributors.

Heat Sinks High Efficiency Heat Sink For Vertical Board Mounting for TO-220, 25.4mm Height
637 Series 12.7 x 34.9 x 25.4 mm 5.8° C/W Thermal Resistance Vertical Heat Sink
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 5.8C/W Black Anodized
HEAT SINK; Thermal Resistance:12.67°C/W; Packages Cooled:TO-220; External Width - Metric:34.9mm; External Height - Metric:25.4mm; External Length - Metric:12.7mm; External Diameter - Metric:-; Heat Sink Material:Aluminum
Heat Sink; Refrigerado:To-220; Resistencia Térmica:12.67°C/W; Altura Externa - Métrico:25.4Mm; Anchura Externa - Métrico:34.9Mm; Longitud Externa - Métrico:12.7Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Wakefield Thermal 637-10ABPE

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD