4D Systems ULCD-70DT-AR

4D Systems Arduino, gen4, , 7in, Arduino
$ 179.737
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems ULCD-70DT-AR.

TME

Datasheet6 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Related Parts

4D SystemsSK-70DT-AR
4D Systems Arduino, gen4, , 7in, Arduino
4D SystemsSK-70DT-PI
4D Systems , , 7in, Diablo16 Starter Kit
4D SystemsULCD-43P
DISPLAY, LCD GRAPHIC, 480 X 272; Resolution:480 x Display Appearance:RGB; Logic Voltage:5V; Interface Type:I2C, UART; Font Set:-;
LCT-H320240M57W TFT LCD COLOUR DISPLAY NO 5.7IN 320 X 240PIXELS
Adafruit Industries2050
3.5 Tft 320X480 + Touchscreen Breakout Board W/Microsd Socket - Hx8357D |Adafruit 2050
Newhaven DisplayNHD-C12864LZ-FSW-FBW-3V3
DISPLAY,COG LCD,128x64,SERIAL OR PARALLEL,BLK-WHT,3.0V

Descriptions

Descriptions of 4D Systems ULCD-70DT-AR provided by its distributors.

4D Systems Arduino, gen4, , 7in, Arduino
DISPLAY MODULE, ARDUINO BOARD
LCD ARDUINO 7" SHIELD & CBL
GRAPHIC DISPLAY TFT RGB 7"
DISPLAY MODULE, ARDUINO BOARD; Silicon Manufacturer:Atmel; Core Architecture:ARM, AVR; Core Sub-Architecture:-; Silicon Core Number:-; Silicon Family Name:Atmega, megaAVR, SAM, tinyAVR; For Use With:Arduino Development Boards; Kit Contents:Display Module, Arduino Adapter Shield, Jumper Cable, 5way Male-Male Adapter, Quick Start User Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:7" LCD Display, Resistive Touch, DIABLO16 Processor, Stand-alone, Easily Connects to Arduino Board

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD