Adafruit Industries 2050

3.5 Tft 320X480 + Touchscreen Breakout Board W/Microsd Socket - Hx8357D |Adafruit 2050
$ 39.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adafruit Industries 2050.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Inventory History

3 month trend:
-100%

Related Parts

Newhaven DisplayNHD-3.5-320240MF-ASXV#
PREMIUM TFT, 3.5IN, MVA, 320X241, RGB, TFT DISPLAY SERIES
Newhaven DisplayNHD-3.5-320240MF-ASXN#
TFT LCD DISPLAY, 3.5ININ, SUNLIGHT READ, 320X240 , TFT DISPLAYS SERIES
Newhaven DisplayNHD-3.5-320240MF-ASXN#-T
INDUSTRIAL MONITOR, RESISTIVE LCD TFT, 3.5 IN, 240X320, PANEL MOUNT, NHD SERIES
Graphic Dot Matrix LCD Display, LED
Graphic Dot Matrix LCD Display, White LED
Graphic Dot Matrix LCD Display, White LED

Descriptions

Descriptions of Adafruit Industries 2050 provided by its distributors.

3.5 Tft 320X480 + Touchscreen Breakout Board W/Microsd Socket - Hx8357D |Adafruit 2050
GRAPHIC DISPLAY TFT RGB 3.5"
Memory Type = Flash / Interfaces = SPI / Interfaces = PWM / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 85 / Width mm = 56 / Height mm = 6 / Weight g = 52

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-2050
  • ADA2050