Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

4D Systems SK-35DT-PI

Kit ULCD-35DT-PI USD4GB UUSBPA5

$ 140.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems SK-35DT-PI.

TME

Datasheet6 pages12 years ago

element14 APAC

Related Parts

4D SystemsULCD-35DT-PI
3.5in LCD Display Pack, Raspberry Pi
4D SystemsSK-35DT-AR
3.5in LCD Display Starter Kit, Arduino
4D SystemsULCD-35DT-AR
LCD ARDUINO 3.5" SHIELD & CBL
4.3INCH FULL COLOR TFT LCD, LED BKLT, 12:00 VW, HIGH TEMP
DISPLAY, TFT LCD WITH TOUCHSCREEN, 480 x; x 272 DOTS; Backlighting Color:White; Display Type:TFT;
LCT-H320240M35WT TFT LCD COLOUR DISPLAY / TOUCH SCREEN 3.5IN 320 X 240PIXELS

Descriptions

Descriptions of 4D Systems SK-35DT-PI provided by its distributors.

KIT ULCD-35DT-PI USD4GB UUSBPA5
GRAPHIC DISPLAY TFT RGB 3.5"
STARTER KIT, DIABLO16, 3.5" LCD, RPI; Silicon Manufacturer:4D Systems SK-35DT-PI; Silicon Core Number:DIABLO16; Kit Application Type:Display; Application Sub Type:LCD Display; Kit Contents:uLCD-35DT Display, RPI Adapter, Micro-SD Card, Adapters, Jumper Cable, Starter Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:3.5" uLCD Display, Powerful Graphics, 4GB Memory, Raspberry Pi Compatible, Workshop4 IDE Software

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD