3M SJ5009

3M™ Bumpon™ SJ 5009 Black Polyurethane Rubber Foot 22.3mm x 10.1mm - Single
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M SJ5009.

element14 APAC

Datasheet8 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.59%

Supply Chain

Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bumper / Feet, Stick On, Pack 36, Adhesive, PU (Polyurethane), 7.6 mm, Square, Black, Bumpon
Bumpers and Leveling Elements Bumper Black Polyurethane Adhesive Mount 16mm Automotive
Bumpers and Leveling Elements Bumper Black Polyurethane Adhesive Mount 8mm
Bud IndustriesF-8038
RUBBER FEET, ROUND, SPONGE RUBBER PAD, 0.75IN DIA., 0.12IN THICK, SELF ADHESIVE
Keystone780-B
Bumpers and Leveling Elements Bumper Black Molded Polyurethane Adhesive Mount 9.5mm
Keystone784-B
Bumper Hemispherical; Dome; Polyurethane; Black; 0.335 in. Dia. x 0.085 in. Height

Descriptions

Descriptions of 3M SJ5009 provided by its distributors.

3M™ Bumpon™ SJ 5009 Black Polyurethane Rubber Foot 22.3mm x 10.1mm - Single
HEMISPHERE FIXED HEIGHT FOOT, 22.4MM, NATURAL RUBBER, +66DEGC -34DEGC M4
Protective Feet for Electronic and Automotive Applications Cylindrical Bumpon Transparent Polyurethane
3M 3M Bumpon Protective Products SJ5009 Black 1000Case
Rubber feet [3M] SJ-5009. Rubber feet 50021200184371
Feet, Polyurethane, 22.3X10.1Mm, Black
BUMPONPROTECTIVE PRODUCTS SJ5009
FEET, POLYURETHANE, 22.3X10.1MM, BLACK; Bumper / Feet Mounting:Adhesive; Bumper / Feet Material:PU (Polyurethane); Height:10.1mm; Bumper / Feet Style:Round; Bumper / Feet Color:Black; Product Range:Bumpon; SVHC:No SVHC (15-Jan-2018); Colour:Black; External Diameter:22.3mm; External Length / Height:10.1mm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • SJ 5009
  • SJ-5009
  • SJ-5009.
  • SJ5009.