Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M SJ-5023-BLACK

Bumper / Feet, Stick On, Pack 36, Adhesive, PU (Polyurethane), 7.6 mm, Square, Black, Bumpon

$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M SJ-5023-BLACK.

RS (Formerly Allied Electronics)

Datasheet8 pages13 years ago
Datasheet8 pages23 years ago
Datasheet8 pages23 years ago

Newark

Farnell

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-15.21%

Supply Chain

Introduction Date2014-02-05
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keystone720
Bumper Cylindrical; Recessed Center; Black; 0.500 in. Dia. x 0.250 in. Height
Keystone730
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone732
Grommet; 0.562 in. Mtg Hole Dia.; 0.437 in. Grommet; 0.062 in. Panel Thick; Black
Keystone733
Rubber Ø3.2 mm Inside Ø8.7 mm Outside 4.7 mm Height Grommet
Keystone721
Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.2mm 15.9mm
Keystone738
Grommet; 0.437 in. Mtg Hole Dia.; 0.250 in. Grommet; 0.062 in. Panel Thick; Black

Descriptions

Descriptions of 3M SJ-5023-BLACK provided by its distributors.

Bumper / Feet, Stick On, Pack 36, Adhesive, PU (Polyurethane), 7.6 mm, Square, Black, Bumpon
FEET, POLYURETHANE, 20.5X7.6MM, PK36; Bumper / Feet Mounting: Adhesive; Bumper / Feet Material: PU (Polyurethane); Height: 7.6mm; Bumper / Feet Style: Square; Bumper / Feet Color: Black; Product Range: Bumpon; External Width: 2
Feet, Square, Pu, 7.6Mm, Black; Bumper/Feet Mounting:Adhesive; Height:7.6Mm; Base Diameter:-; Base Width:20.5Mm; Bumper/Feet Style:Square; Bumper/Feet Colour:Black; Bumper/Feet Material:Pu (Polyurethane) Rohs Compliant: Yes |3M SJ-5023-BLACK.

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70070182962
  • SJ-5023 BLACK
  • SJ-5023 BLACK.
  • SJ-5023-BLACK.
  • SJ5023 BLACK
  • SJ5023(BLACK)
  • SJ5023-BLACK
  • SJ5023BLACK