3M N7E50-N516RB-50-WF

PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
$ 6.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N7E50-N516RB-50-WF.

element14 APAC

Datasheet6 pages15 years ago
Datasheet6 pages16 years ago

Factory Futures

Mouser

DigiKey

Inventory History

3 month trend:
-1.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R 0.5A
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions62451-022LLF
C/F HDR TOP MOUNT / 50 Position Card Connector CompactFlash® Surface Mount, Right Angle Gold
TE Connectivity5788667-1
Conn Compact Flash Card HDR 50 POS 1.27mm Solder ST SMD 0.5A/Contact T/R
TE Connectivity5120615-1
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of 3M N7E50-N516RB-50-WF provided by its distributors.

PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Connector 50pin - 8.3mm CompactFlash - Type I,II , 49.94mm*38.65mm
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R 0.5A
Compact Flash II Products CRD HDR 2mm STANDOFF SMT INVERSE 30u GLD
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
N7E50-N516RB-50-WF=CFI, II/31.6MM/INV/MTLGD/30MIAU/2.0MMSO/T&R/
MEMORY CARD CONNECTOR COMPACT FLASH 50 P
7010505649 SE008026152 CFIII/31.6MM/INV/MTLGD/30MIAU
CONN COMPACT FLASH CARD R/A SMD
3M CF Card Header, 7E50 Series, N7E50-N
Memory Card Connector Compact Flash 50 Position; Rango De Producto:Serie 7E+50; Conector, Tipo:Memory Card; Núm. De Contactos:50; Contacto, Material:Cobre; Contacto, Chapado:Dorado; Anchura:31.60Mm; Espaciado, Paso:0.635Mm |3M N7E50-N516RB-50-WF
MEMORY CARD CONNECTOR COMPACT FLASH 50 P; MEMORY CARD CONNECTOR COMPACT FLASH 50 POSITION; Product Range:7E50 Series; Connector Type:Memory Card; No. of Contacts:50Contacts; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Contact Termination Type:Solder

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • N7E50-N516RB-50-WF.
  • N7E50-N516RB-50WF
  • N7E50N516RB50WF
  • SE-0080-2615-2
  • SE008026152