3M MTI14-250Q

Terminal 16 to 14 AWG Etp Copper Male 0.250 in. W X 0.032 in. T 0.085 in.
$ 10.176
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M MTI14-250Q.

Electro Sonic

Datasheet2 pages23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.31%

Related Parts

Fork Terminal, #10 Stud Size, 14 AWG, Nylon Insulated, Crimp Termination Only
Fork Terminal, #8 Stud Size, 14 AWG, 600 V, Heat Shrink Insulated, Blue, Crimp Termination Only
TERMINAL, MALE DISCONNECT, VINYL INSULATED BUTTED SEAM 16-14 AWG, 72M-250-32-P
Spade Tongue Terminal 14-16AWG 20.4mm 7.7mm Tin Avikrimp™ Loose Piece
Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Zinc Chromate Avikrimp™ Bag
Quick Disconnect Terminal 14-16AWG Copper Blue M 24.3mm Nickel Bottle

Descriptions

Descriptions of 3M MTI14-250Q provided by its distributors.

TERMINAL 16 TO 14 AWG ETP COPPER MALE 0.250 IN. W X 0.032 IN. T 0.085 IN.
TERMINAL, MALE DISCONNECT, 0.25", CRIMP, BLUE; Product Range:Highland Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:16AWG; Insulator
Terminal, Male Disconnect, 0.25", Crimp, Blue; Terminal, Tipo:Desconexión De Macho Rápida; Rango De Producto:Serie Highland; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm |3M MTI14-250Q

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611602857