Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 94829

Terminal, Male Disconnect, Vinyl Insulated Butted Seam 16-14 AWG, 72M-250-32-P
$ 14.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94829.

Electro Sonic

Datasheet8 pages7 years ago

DigiKey

Inventory History

3 month trend:
-2.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fork Terminal, #10 Stud Size, 14 AWG, Nylon Insulated, Crimp Termination Only
Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
Quick Disconnect Terminal, 14-16AWG, Brass, Blue, M, 20.83mm, Zinc Chromate, Avikrimp™, Bag
TERMINAL, MALE DISCONNECT, VINYL INSULATED BUTTED SEAM 22-18 AWG, 71M-250-32-P
TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy

Descriptions

Descriptions of 3M 94829 provided by its distributors.

TERMINAL, MALE DISCONNECT, VINYL INSULATED BUTTED SEAM 16-14 AWG, 72M-250-32-P
Quick Disconnect Terminal 14-16AWG M Box
Terminals 72M-250-32-P VINYL DISCNNCT ECON 100/BG
7010349262 80611253297 72M-250-32-P VINYL DISCONNECT
3M Male Disconnect, Vinyl Insulated But
(Tm) Male Disconnect, Vinyl, 10PK
CONN QC TAB 14-16AWG 0.250 CRIMP
Terminal, Male Disconnect, 0.25In, Blue; Terminal, Tipo:Desconexión De Macho Rápida; Rango De Producto:Serie Highland; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm |3M 94829
TERMINAL, MALE DISCONNECT, 0.25IN, BLUE;; TERMINAL, MALE DISCONNECT, 0.25IN, BLUE; Terminal Type:Male Quick Disconnect; Product Range:Highland Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611253297