3M MH10-10FLX

Fork Terminal, #10 Stud Size, 10 AWG, 600 V, Heat Shrink Insulated, Yellow, Crimp Termination Only
$ 1.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M MH10-10FLX.

IHS

Datasheet3 pages10 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity33471
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity35135
TERMINAL, RING ROUNGE, SOLISTRAND, 1/2, 12-10 AWG, STRAIGHT, CLOSED BARREL
Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Electro-Tin VersaKrimp™ Loose Piece
TE Connectivity33468
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M5 STUD SIZE 4 AWG
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4" (M6), Length 24.18mm
Ring Terminal, 5/16 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of 3M MH10-10FLX provided by its distributors.

Fork Terminal, #10 Stud Size, 10 AWG, 600 V, Heat Shrink Insulated, Yellow, Crimp Termination Only
Fork Tongue Solderless Terminal; Wire Size (AWG):12-10; Stud Size:#10; Insulator Color:Yellow; Terminal Insulation:Heat Shrink Polyolefin RoHS Compliant: Yes
Terminal, Spade/Fork, #10, Crimp, Yellow; Rango De Producto:Serie Scotchlok; Tamaño Del Terminal - Imperial:10; Tamaño Del Terminal - Métrico:M5; Tamaño De Cable Awg Mín.:12Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:- |3M MH10-10FLX

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • MH1010FLX