3M HF759/30

Ribbon Cable, Lszh Jacketed Round To Flat, 30, 28 Awg, 1.27 Mm, 275 Ft, 84 M
$ 587.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF759/30.

IHS

Datasheet2 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2013-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Flat Cable 10Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Ribbon Cable Cross-section: 0.08 mm² Original packaging: 3 m
Flat Cable 40Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of 3M HF759/30 provided by its distributors.

Ribbon Cable, Lszh Jacketed Round To Flat, 30, 28 Awg, 1.27 Mm, 275 Ft, 84 M
3M HF759/30 RIBBON CABLE, 30WAY, 84M, 28AWG, 50V
CABLE, 30C, 28AWG, 7X36, TC, PO INS, DARK GRAY PO JKT, UL758
80001249343 HF759/30=30/CAB/GRAY/RJFL/HF/28AWG/STR/.050/275F
RIBBON CABLE, 30WAY, 84M, 28AWG, 50V; Reel Length (Imperial):275ft; Reel Length (Metric):84m; No. of Conductors:30; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Jacket Material:PO (Polyolefin); Jacket Colour:Grey; Voltage Rating:50V

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4934-3
  • 80001249343