3M HF759/10

Ribbon Cable, Lszh Jacketed Round To Flat, 10, 28 Awg, 1.27 Mm, 275 Ft, 84 M
$ 397.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF759/10.

IHS

Datasheet2 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.33%

Supply Chain

Introduction Date2013-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Flat Cable 10Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Ribbon Cable Cross-section: 0.08 mm² Original packaging: 3 m
Flat Cable 10Conductors 24AWG 30.48m Tinned Copper Dark Gray/Red Edge 300V Roll
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol Spectra-Strip169-2832-020
cable, round twist and flat, loose pair, jacketed/shielded, color coded pvc, 10 pair

Descriptions

Descriptions of 3M HF759/10 provided by its distributors.

Ribbon Cable, Lszh Jacketed Round To Flat, 10, 28 Awg, 1.27 Mm, 275 Ft, 84 M
3M HF759/10 RIBBON CABLE, 10WAY, 84M, 28AWG, 50V
Round Flat Cable Foil Halogen Free Polyolefin 10Conductors 28AWG 6.6mm 150V Dark Gray 83.82m Box
CABLE, 10C, 28AWG, 7X36, TC, PO INS, DARK GRAY PO JKT, UL
80001249186 HF759/10=10/CAB/GRAY/RJFL/HF/28AWG/STR/.050/275F
RIBBON CABLE, 10WAY, 84M, 28AWG, 50V; Reel Length (Imperial):275ft; Reel Length (Metric):84m; No. of Conductors:10; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Jacket Material:PO (Polyolefin); Jacket Colour:Grey; Voltage Rating:50V; Capacitance:22.6pF/ft; Impedance:75ohm; Inductance:0.13µH; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Propagation Delay:1.69ns/ft

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4918-6
  • 80001249186