3M HF365/25

Cable, Round Conductor, Flat, 0.5" 28 AWG Strd, Halogen Free Po, 25 Conductor
$ 101.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF365/25.

IHS

Datasheet2 pages8 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2011-01-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol Spectra-Strip132-2801-026
Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M HF365/25 provided by its distributors.

CABLE, ROUND CONDUCTOR, FLAT, 0.5" 28 AWG STRD, HALOGEN FREE PO, 25 CONDUCTOR
Wire And Cable, 25 Conductor(s), 28AWG, 300V, Flat Cable
80001243155 HF365/25=25/CAB/TYP1/HF/28AWG/STR/.050/100FT ROL
FLAT CABLE, 25COND, 100FT, 28AWG, 300
CBL RIBN 25COND 0.050 GRAY 100'
FLAT CABLE, 25COND, 100FT, 28AWG, 300; FLAT CABLE, 25COND, 100FT, 28AWG, 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:25; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Cable Type:Flat (Ribbon)
Flat Cable, 25 Conductor, 100Ft, 28Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:25Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Color:Gray Rohs Compliant: Yes |3M HF365/25

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4315-5
  • 80001243155
  • HF365-25