3M HF365/09

Flat Cable 9Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
$ 44.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF365/09.

IHS

Datasheet2 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Medium Flex Life Cable 6Conductors 28AWG 91.44m Tinned Copper Gray 300V Roll
Flat Cable 10Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol Spectra-Strip169-2832-020
cable, round twist and flat, loose pair, jacketed/shielded, color coded pvc, 10 pair
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of 3M HF365/09 provided by its distributors.

Flat Cable 9Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
CABLE, ROUND CONDUCTOR, FLAT, 0.5" 28 AWG STRANDED, HALOGEN FREE PO, 9 CONDUCTOR
FLAT CABLE, 9COND, 100FT, 28AWG, 300V; Reel Length (Imperial):100ft; (Metric):30.48m; No. of Conductors:9; Pitch Spacing:1.27mm;
RIBBON CABLE, HAL FREE, 9WAY, PER M; Cable Shielding: Unscreened; No. of Cores: 9Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Grey; Cable Width: 11.43mm; No.
Flat Cable, 9 Conductor, 100Ft, 28Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:9Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray Rohs Compliant: Yes |3M HF365/09

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4288-4
  • 80001242884