3M FE-5100-5295-7

3M™ FE510052957 Scotch 1170 Shielding Tape Aluminium Foil 12mm x 16.5m
$ 21.29
Datasheet

Price and Stock

DistributorSKUMinPkg
TME3M-1170-12211
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M FE-5100-5295-7.

element14 APAC

Datasheet2 pages27 years ago

Farnell

Inventory History

3 month trend:
+40.00%

Related Parts

Hammond1455Q1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X2.03 IN,1455SERIES
Hammond1455N1202
Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455N1202
Hammond1455L2201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,8.66X4.06X1.2 IN,1455SERIES
Bud IndustriesPA-1102-MG
Minibox Small Metal Box Gray CU-2107-B, Minibox Small Metal Box Gray (6 X 5 X 4 In)
Bud IndustriesPA-1103-MG
Die Cast Aluminum Enclosure CN-5708, Die Cast Aluminum Enclosure (6.5 X 5 X 3.1 In)
Bud IndustriesPA-1101-MG
Surface Shield Panel Aluminum Metallic Gray 1.75 in. H x 19.00 in. W

Descriptions

Descriptions of 3M FE-5100-5295-7 provided by its distributors.

3M™ FE510052957 Scotch 1170 Shielding Tape Aluminium Foil 12mm x 16.5m
1170 ALUMINIUM FOIL TAPE 1/2X18YDS; Tape Type:Aluminium Foil; Tape Backing Material:Aluminium; Tape Length - Metric:16.45m; Tape Length - Imperial:52.49ft; Tape Colour:Silver; Colour:Silver; Material:Aluminium Foil; SVHC:No SVHC (20-Jun-2011); Tape Length:16.45m

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • FE510052957