3M 89126-0001

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89126-0001.

element14 APAC

Datasheet4 pages14 years ago

JRH Electronics

Farnell

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
+14.12%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Communications Solutions71600-026LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Side Entry Cable Mount Loose
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount Loose
Conn IDC Connector SKT 30 POS 2.54mm IDT RA Side Entry Cable Mount Box
Amphenol Communications Solutions71600-020LF
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount Tube

Descriptions

Descriptions of 3M 89126-0001 provided by its distributors.

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
80610657217 89126-0001=26/Skt/Dualrecesscvr/Preasb/Nocb/Nosr Rohs Compliant: Yes
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
STRAINRELIEF;FOR 26POS IDC RIBBONCABLESOCKET;0.100INCH;0.5INCHPITCH
WIRE-BOARD CONNECTOR, SOCKET, 26 POSITIO
7010396607 80610657217 26/SKT/DUALRECESSCVR/PREASB/NO
CONN RCPT 26P IDC 26-28AWG GOLD
3M IDC Ribbon Cable Socket, 891 Series,
26-28 AWG Receptacle, 2.54mm Pitch, 26-Pin, Gold Plated, Gray, IDC, Wire Mount, Free Hanging, TH, 37.6mm × 6.1mm × 6.1mm
3M INTERCONNECT SOLUTIONS 89126-0001
26,SKT,DUAL RECESS CHAR.2IN,YEL<AZ
Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: 891 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Materi

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-6106-5721-7
  • 80610657217
  • 89126-0001.