3M BFV14-10Q

Terminal Block Fork 16 to 14 AWG 0.17 in. Etp Copper (terminal) Tin Vinyl
$ 8.621
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M BFV14-10Q.

Newark

Datasheet2 pages23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.22%

Related Parts

PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-C
Panduit PN14-10R-C Ring Terminal, Nylon Insulated, 600V, 18-14 AWG #10 Stud, Blue, 100Pcs
PanduitPN14-6R-C
Panduit PN14-6R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 100Pcs
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece
TE Connectivity8-36160-1
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 10, STRAIGHT, CLOSED BARREL | TE Connectivity 8-36160-1

Descriptions

Descriptions of 3M BFV14-10Q provided by its distributors.

TERMINAL BLOCK FORK 16 TO 14 AWG 0.17 IN. ETP COPPER (TERMINAL) TIN VINYL
TERMINAL, BLOCK FORK, STUD 10, CRIMP, BLUE; Product Range: Highland Series; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Stud Size - Metric: M5; Stud Size - Imperial: #10; Insulator Material: Vinyl
Terminal, Block Fork, Stud 10, Crimp, Blue; Rango De Producto:Serie Highland; Tamaño Del Terminal - Imperial:10; Tamaño Del Terminal - Métrico:M5; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:- |3M BFV14-10Q

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611602519