3M 94842

Terminal, Female Disconnect Nylon Insulated Butted Seam Bullet Style 16-14AWG
$ 25.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94842.

Electro Sonic

Datasheet8 pages7 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Brb-2180N Bulk (190380049) Rohs Compliant: Yes |Molex 19038-0049
TE Connectivity / AMP8-520125-1
Quick Disconnect Terminal 14-16AWG F 21.7mm 8.5mm Tin Loose Piece
TE Connectivity / AMP8-520182-1
Quick Disconnect Terminal 18-22AWG RCP 21.97mm 8.53mm Tin Loose Piece
TE Connectivity / AMP8-520264-1
8-520264-1, TE Connectivity / AMP Brand
TERMINAL, FEMALE DISCONNECT, NYLON INSULATED, INSUL. GRIP BULLET STYLE 22-18AWG
Quick Disconnect Terminal 14-16AWG Brass Light Blue F 25.78mm Electro Tin Avikrimp™ T/R

Descriptions

Descriptions of 3M 94842 provided by its distributors.

TERMINAL, FEMALE DISCONNECT NYLON INSULATED BUTTED SEAM BULLET STYLE 16-14AWG
Quick Disconnect Terminal 14-16AWG F Bag
7010397996 80611444706 82F-156-NBL-A NYLON BULLET DIS
3M Female Disconnect Nylon Insulated Bu
Terminal; Connector Type:Female Disconnect; Stud/Tab Size:0.156 in; Wire Size (AWG):16-14; Insulator Material:Nylon; Insulator Color:Blue RoHS Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611444706