3M 94827

Terminal, Male Disconnect, Fully Nylon Insulated, Insulation Grip, 16-14 AWG
$ 30.972
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94827.

element14 APAC

Datasheet1 page0 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
-48.18%

Related Parts

Perma-Seal Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5)
Perma-Seal Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
Perma-Seal Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5),Bag
TERMINAL, MALE DISCONNECT, VINYL INSULATED BUTTED SEAM 16-14 AWG, 72M-187-20-P
Quick Disconnect Terminal 14-16AWG ETP Copper Light Turquoise M 24.13mm Tin Case Automotive
Quick Disconnect Terminal 18-22AWG ETP Copper Red M 24.13mm Tin Case

Descriptions

Descriptions of 3M 94827 provided by its distributors.

TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED, INSULATION GRIP, 16-14 AWG
Quick Disconnect Terminal 14-16AWG M Bag
Terminals QUICK DISCONNCT TERM 14-18 AWG 100 pc bag
3M Male Disconnect, Fully Nylon Insulat
CONN TERM MALE DISCONNECT 14-16 AWG CRIMP
CONN QC TAB 14-16AWG 0.250 CRIMP
Male Disconnect, 6.35Mm, 16-14Awg, Blue; Product Range:Scotchlok Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |3M 94827

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611253271