3M 94770

Terminal, Fork Terminal, Nylon Insulated W/insulation Grip 22-18 AWG, 31-8-NB
$ 25.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94770.

Electro Sonic

Datasheet8 pages7 years ago

Newark

Related Parts

TERMINAL, FORK TERMINAL, NYLON INSULATED WITH INSULATION GRIP 22-18 AWG, 31-6-N
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
Ring Tongue Terminal 8AWG Copper Red 31.8mm Tin InsulKrimp™ Bag
PanduitPV8-56R-T
Ring Tongue Terminal 8AWG 41.66mm 14.99mm Tin Bulk
TERMINAL, FORK TERMINAL, NYLON INSULATED W/INSULATION GRIP 12-10 AWG, 33-6-NB
TERMINAL, FORK TERMINAL, NYLON INSULATED WITH INSULATION GRIP 16-14 AWG

Descriptions

Descriptions of 3M 94770 provided by its distributors.

TERMINAL, FORK TERMINAL, NYLON INSULATED W/INSULATION GRIP 22-18 AWG, 31-8-NB
Terminal, Spade/Fork, #8, Crimp, Red; Rango De Producto:-; Tamaño Del Terminal - Imperial:8; Tamaño Del Terminal - Métrico:M4; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:- |3M 94770
TERMINAL, SPADE/FORK, #8, CRIMP, RED; Co; TERMINAL, SPADE/FORK, #8, CRIMP, RED; Connector Type:Fork / Spade Tongue; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):22-18; Body Material:Nylon Insulated; Connector Type:Fork Tongue

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611252703