Molex 19071-0182

Ring Tongue Terminal 8AWG Copper Red 31.8mm Tin InsulKrimp™ Bag
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19071-0182.

IHS

Technical Drawing1 page15 years ago

JRH Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.81%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8)
Ring Tongue Terminal 8AWG 33.17mm 12.14mm Electro-Tin Adhesive Tape and Reel
TE Connectivity52263-5
Ring Tongue Terminal 8AWG 39.52mm 10.95mm Tin Loose Piece
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Length 33.17mm, Mylar Tape Carrier
TERMINAL, RING TONGUE, NYLON INSULATED BRAZED SEAM 8 AWG, 14-38-WN
TERMINAL, RING TONGUE, NYLON INSULATED BRAZED SEAM 8 AWG, 14-56-WN

Descriptions

Descriptions of Molex 19071-0182 provided by its distributors.

Ring Tongue Terminal 8AWG Copper Red 31.8mm Tin InsulKrimp™ Bag
InsulKrimp Ring Tongue Terminal for 8 AWG Wire
RING BZD INSULKRIMP;D-656-14X | Molex Woodhead/Brad 19071-0182
Molex Llc Ring Bzd Insulkrimp (D-656-14X)
CONN RING CIRC 8AWG #1/4 CRIMP
TERMINAL, RING TONGUE, 1/4", 8AWG, RED; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:8AWG; Conductor Area CSA:-; Product Range:InsulKrimp 19071 Series; Insulator Colour:Red; Insulator Material:PVC RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190710182
  • 19071-0182.
  • 190710182