3M 94751

Terminal, Ring Tongue, Vinyl Insulated Butted Seam 12-10 AWG, 13-6S-P
$ 10.844
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94751.

Electro Sonic

Datasheet8 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
+41.05%

Related Parts

TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
TE Connectivity324052
Ring Tongue Terminal; Closed Barrel; Insulation Support; 4AWG
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8" (M9), Length 34.59mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16" (M8), Length 31.95mm

Descriptions

Descriptions of 3M 94751 provided by its distributors.

TERMINAL, RING TONGUE, VINYL INSULATED BUTTED SEAM 12-10 AWG, 13-6S-P
Ring Tongue Terminal 10-12AWG Bag
TERMINAL, RING, 12-10AWG #6 YELLOW (3M)
Terminals 13-6S-P VNL RNG ECON 50/BG 80601384219
7010319493 80611252513 13-6S-P VINYL RING ECONOMY 50/
CONN RING CIRC 10-12AWG #6 CRIMP
CONN RING CIR 10-12AWG #6 1=1PC
Terminal, Ring Tongue, #6, 10Awg; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Product Range:Highland Series; Insulator Colour:-; Insulator Material:Vinyl Rohs Compliant: Yes |3M 94751

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611252513