3M 94718

Terminal, Ring Tongue, Nylon Insulated, Insulation Grip 22-18, 11-14S-NB
$ 30.972
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94718.

Electro Sonic

Datasheet8 pages7 years ago

DigiKey

Inventory History

3 month trend:
-26.56%

Related Parts

TE Connectivity2-36150-1
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
TE Connectivity2-34145-1
8 Stud Circular 16-22 AWG Red Insulated Crimp Ring Terminal Connector
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm
TE Connectivity / AMP2-32947-1
Pg R 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 2-32947-1
TE Connectivity2-34147-1
Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin T/R

Descriptions

Descriptions of 3M 94718 provided by its distributors.

TERMINAL, RING TONGUE, NYLON INSULATED, INSULATION GRIP 22-18, 11-14S-NB
Ring Tongue Terminal 18-22AWG Box
7010319489 80611252182 11-14S-NB NYLON RING ECONOMY 1
Terminals 11-14S-NB NYLON RING ECON 100/BG
3M Ring Tongue, Nylon Insulated w/Insul
CONN RING CIR 18-22AWG 1/4 1=1PC
UOM IS 1 PACK EA. PACK HAS 100
3M 94718 Cloth Belt, Ceramic, 120 Grit, 30 in.L. More details: Cloth Belt, Width 1 In., Length 30 In., Abrasive Type Coated, Abrasive Material Ceramic, Grit 120, Series 947A, Backing Material Polyester/Cotton, Backing Weight X, Color Orange, Packaged In Box

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611252182