3M 929700-06-36-RK

Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929700-06-36-RK.

element14 APAC

Datasheet7 pages17 years ago

Newark

Inventory History

3 month trend:
-13.39%

CAD Models

Download 3M 929700-06-36-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Shrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Box
TSW - Samtec 2.54mm Pin Header 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of 3M 929700-06-36-RK provided by its distributors.

Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Pin Strip Header Single and Dual Row, 929 Series, 9297000636RK | 3M 929700-06-36-RK
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole
Headers & Wire Housings 36P STRT HDR TIN .318 MATING LEN 1ROW
BOARD-BOARD CONNECTOR, HEADER, 36 POSITI
36pin 2.54mm 1 Breakaway,Header,Push-Pull 2.5A 5.08¦Ìm
PIN HEADER, BOARD-TO-BOARD, 2.54
CONNECTOR, HEADER, 36POS, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 36Contacts; Gender: Header; Product Range: 929 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Available until stocks are exhausted
Board-Board Connector, Header, 36 Position, 1Row; Rango De Producto:Serie 929; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:36; Espaciado, Paso:2.54Mm; Contacto, Chapado:Estaño; Núm. De Filas:1 |3M 929700-06-36-RK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0794-1
  • 80000907941
  • 929700-06-36-RK.