3M 929500-01-06-RK

Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929500-01-06-RK.

IHS

Datasheet6 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download 3M 929500-01-06-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.383
$ 0.569
Stock
2,907
3,702
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Lead, Nickel, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TSW - Samtec 2.54mm Pin Header 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of 3M 929500-01-06-RK provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
80001303231 929500-01-06-Rk=6/Hdr/Ps/1R/Ra/.295/St .130/Tin/Rohs |3M 929500-01-06-RK
PCB BOARDMOUNT CONNECTOR, PIN STRIP HEADER, .295 IN, SOLDER TAILS
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
6pin 2.54mm 1 Breakaway,Header,Push-Pull 2.5A 5.08¦Ìm 15mm*9.93mm
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
CONN HEADER .100 SNGL R/A 6POS
3M PIN STRIP HEADER, 929 SERIES,

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company