3M 929400-01-03-RK

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929400-01-03-RK.

IHS

Datasheet6 pages17 years ago

Inventory History

3 month trend:
+115%

CAD Models

Download 3M 929400-01-03-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.427
$ 0.427
Stock
3,684
19,735
19,735
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640457-3
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity640454-3
Header, Polarized; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 5.08mm Tail (08) (mcv)(TO22)
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)

Descriptions

Descriptions of 3M 929400-01-03-RK provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
80001234907 929400-01-03-Rk=03/Ps/1R/Str/.295/.130/Tin/Rohs |3M 929400-01-03-RK
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole
3pin 2.54mm 1 Breakaway,Header,Push-Pull 2.5A 5.08¦Ìm 7.5mm*2.44mm*2.44mm
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Headers & Wire Housings .100/.295 3 PIN HDR STR

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-3490-7
  • 80001234907