
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | 8452-21B1-RK-TR | 903 | 6 | Tape & Reel | 1h | |||||||
| DigiKey | 19-8452-21B1-RK-TRCT-ND | 903 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 8452-21B1-RK-TR | 0 | 13h | |||||||||
| Heilind Americas | 8452-21B1-RK-TR | 0 | 15h | |||||||||
| TTI | 8452-21B1-RK-TR | 0 | 2040 | Tape & Reel | 20h |
Download 3M 8452-21B1-RK-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of 3M 8452-21B1-RK-TR provided by its distributors.
3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names: