3M 8325-6009

Standard D Sub Connector, 8300 Series, Db, Receptacle, 25, Steel Body, Idc/Idt |3M 8325-6009
$ 6.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8325-6009.

IHS

Datasheet3 pages13 years ago

Newark

Inventory History

3 month trend:
-59.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658614-2
Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port Tube
TE Connectivity1658612-2
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HDF, 25 Contacts, DB, IDC / IDT
TE Connectivity747318-2
Conn D-Subminiature SKT 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port
HARTING Elektronik09663186500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A
AmphenolL17DBFRA25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT
HARTING Elektronik09643117800
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of 3M 8325-6009 provided by its distributors.

Standard D Sub Connector, 8300 Series, Db, Receptacle, 25, Steel Body, Idc/Idt |3M 8325-6009
D-SUB IDC CONNECTOR, SOCKET, STEEL SHELL, 2.74MM 25 WAY, 8300 SERIES
Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port Box
SOCKET, D SUB, IDC, CRIMP, 25WAY; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DB; Product Range: 8300 Ser; Available until stocks are exhausted Alternative available
Connector Size / Poles = DB-25 / Gender = Socket / Termination Type = IDC / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Insulator Material = Glass Filled Polyester / Insulator Colour = Grey / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83256009
  • DE610012812