3M 82080-6006RB

CONN RCPT 80POS IDC 30AWG GOLD / 80 Position Rectangular Receptacle Connector IDC Gold 30 AWG
$ 19.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 82080-6006RB.

IHS

Datasheet3 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+207%

CAD Models

Download 3M 82080-6006RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity3-111196-3
Conn IDC Connector RCP 80 POS 1.27mm IDT RA Side Entry Cable Mount Tray
Conn IDC Connector SKT 68 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector SKT 68 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount
TE Connectivity2-111196-4
Conn IDC Connector RCP 100 POS 1.27mm IDT RA Side Entry Cable Mount Tray
TE Connectivity2-111196-2
Conn IDC Connector RCP 60 POS 1.27mm IDT RA Side Entry Cable Mount Tray

Descriptions

Descriptions of 3M 82080-6006RB provided by its distributors.

CONN RCPT 80POS IDC 30AWG GOLD / 80 Position Rectangular Receptacle Connector IDC Gold 30 AWG
3M IDC Connector, 820 Series, Receptacle, 80 Pos, 2 Row, 1.27mm Pitch, Wire Mount
Conn IDC Connector SKT 80 POS 1.27mm IDT RA Cable Mount
CONN, RECT, WIREMOUNT, CABLE SOCKET,80 CONT, IDC,820 SERIES, TRIPOLARIZED,30 AWG
WIRE-BOARD CONN, SOCKET, 80POS, 0.05IN; Product Range:3M - 820 Series; Contact Termination Type:IDC / IDT; Gender:Receptacle; No. of Contacts:80; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Gold; Series:820

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400029619
  • 82080-6006-RB
  • 82080-6006RB.