3M 82060-6006

Header Connector, cable Mount, plug, 60 Contacts, skt, 0.05 Pitch, idc Terminal Rohs Compliant: No
$ 9.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 82060-6006.

IHS

Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.205
$ 15.091
Stock
9
5,326
Authorized Distributors
2
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
60
60
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CONN, RECT, WIREMOUNT, CABLE SOCKET,50 CONT, THRU-HOLE, P25E SERIES, IDC, STRAIGHT
Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount
TE Connectivity1-111196-2
Conn IDC Connector RCP 60 POS 1.27mm IDT RA Cable Mount Frame
TE Connectivity1734098-6
Telecom and Datacom Connector, 60 Contact(s), Female, IDC Terminal, Locking, Receptacle
3M Interconnect Solutions82068-6000
Conn IDC Connector SKT 68 POS 1.27mm IDT RA Cable Mount
TE Connectivity1734098-7
CONNECTOR, RECEPTACLE, CHAMP 050, 68 POSITION, 1.27 MM CENTERLINE | TE Connectivity 1734098-7

Descriptions

Descriptions of 3M 82060-6006 provided by its distributors.

Header Connector,cable Mount,plug,60 Contacts,skt,0.05 Pitch,idc Terminal Rohs Compliant: No
Conn IDC Connector SKT 60 POS 1.27mm IDT RA Cable Mount
CONN, RECT, WIREMOUNT, CABLE SOCKET,60 CONT, IDC,820 SERIES, TRIPOLARIZED,30 AWG
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
CONN RCPT 60POS IDC 30AWG GOLD
82060-600660/MSKT/.050/30AVG/ 80620098592

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-6200-9859-2
  • 80620098592
  • 82060-6006.