TE Connectivity 1734098-7

Connector, Receptacle, Champ 050, 68 Position, 1.27 Mm Centerline | Te Connectivity 1734098-7
$ 9.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734098-7.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

ODG (Origin Data Global)

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.93%

CAD Models

Download TE Connectivity 1734098-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity1734098-5
D-Sub Connectors; 1734098-5; TE CONNECTIVITY; Receptacle, Socket; 43.1 mm; Yes; Receptacle
TE Connectivity1734098-8
Champ050 80p A/P RCPT 25CL PB, IDC D-Sub Connectors | TE Connectivity 1734098-8
TE Connectivity1734098-6
Telecom and Datacom Connector, 60 Contact(s), Female, IDC Terminal, Locking, Receptacle
HIROSE ELECTRICFX2B-68SA-1.27R
CONN SOCKET 68POS 1.27MM (4PCS) / 68 Position Receptacle Connector Free Hanging (In-Line) IDC
3M Interconnect Solutions82068-6000
Conn IDC Connector SKT 68 POS 1.27mm IDT RA Cable Mount
HIROSE ELECTRICFX2B-52SA-1.27R
Conn IDC Connector RCP 52 POS 1.27mm IDT RA Cable Mount Tray

Descriptions

Descriptions of TE Connectivity 1734098-7 provided by its distributors.

CONNECTOR, RECEPTACLE, CHAMP 050, 68 POSITION, 1.27 MM CENTERLINE | TE Connectivity 1734098-7
Champ050 68p A/P RCPT 25CL PB D-Shaped Connector | Part Number: 1734098-7 | Internal Number: 1734098-7 | TE Connectivity | CHAMP
1.27 [.050] Series I, HD, FH and J Connectors Product Highlights: Connector Receptacle Number of Positions = 68 1.27 mm Centerline No PCB Retention Feature
Ribbon Cable Connector; Connector Type:Interface; Gender:Receptacle; No. of Contacts:68; Contact Termination:IDC/IDT; Contact Material:Phosphor Bronze; Series:Champ; Contact Plating:Gold; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
CONNECTOR,FEMALE, 68WAY; Connector Type:Receptacle; Gender:Female; Ways, No. of:68; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:Champ; Contact Plating:Gold; Rows, No. of:2; Colour:Black; Flammability Rating:UL94V-0; Material:Polyester

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty