Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M P25E-050S-EA

Conn, Rect, Wiremount, Cable Socket, 50 Cont, Thru-hole, P25E Series, Idc, Straight

$ 12.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M P25E-050S-EA.

element14 APAC

Datasheet3 pages16 years ago

Newark

Farnell

Inventory History

3 month trend:
-8.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount
TE Connectivity1734098-5
D-Sub Connectors; 1734098-5; TE CONNECTIVITY; Receptacle, Socket; 43.1 mm; Yes; Receptacle
Conn IDC Connector SKT 40 POS 1.27mm IDT RA Cable Mount
Header Connector,cable Mount,plug,60 Contacts,skt,0.05 Pitch,idc Terminal Rohs Compliant: No
TE Connectivity1734098-4
Receptacle 2 40pin Polyester gold wire mounting,free hanging,Through hole mounting
TE Connectivity1734098-6
Telecom and Datacom Connector, 60 Contact(s), Female, IDC Terminal, Locking, Receptacle

Descriptions

Descriptions of 3M P25E-050S-EA provided by its distributors.

CONN, RECT, WIREMOUNT, CABLE SOCKET,50 CONT, THRU-HOLE, P25E SERIES, IDC, STRAIGHT
Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount
Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
CONN, RCPT, 50POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: P25E Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0643-0
  • 80000906430
  • P25E-050-S-EA
  • P25E-050-S-EA.
  • P25E-050S-EA.