3M 82060-6006RB

Conn IDC Connector SKT 60 POS 1.27mm IDT RA Cable Mount
$ 15.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 82060-6006RB.

RS (Formerly Allied Electronics)

Datasheet3 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.091
$ 9.205
Stock
6,751
9
Authorized Distributors
6
2
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
60
60
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-111196-2
Conn IDC Connector RCP 60 POS 1.27mm IDT RA Cable Mount Frame
TE Connectivity1734098-6
Telecom and Datacom Connector, 60 Contact(s), Female, IDC Terminal, Locking, Receptacle
HIROSE ELECTRICFX2B-52SA-1.27R
Conn IDC Connector RCP 52 POS 1.27mm IDT RA Cable Mount Tray
HIROSE ELECTRICFX2B-68SA-1.27R
CONN SOCKET 68POS 1.27MM (4PCS) / 68 Position Receptacle Connector Free Hanging (In-Line) IDC
TE Connectivity1734098-7
CONNECTOR, RECEPTACLE, CHAMP 050, 68 POSITION, 1.27 MM CENTERLINE | TE Connectivity 1734098-7
3M Interconnect Solutions82068-6000
Conn IDC Connector SKT 68 POS 1.27mm IDT RA Cable Mount

Descriptions

Descriptions of 3M 82060-6006RB provided by its distributors.

Conn IDC Connector SKT 60 POS 1.27mm IDT RA Cable Mount
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Gray Insulator, Receptacle
TRIPOLARIZED WIREMOUNT SOCKET, 820 SERIES, 82060 6006 RB
30 AWG Receptacle, 1.27mm Pitch, 60-Pos, Gold, Gray, IDC, Wire Mount, Free Hanging, TH, 44.58mm L × 7.6mm H
CONN RCPT 60POS IDC 30AWG GOLD
7010397710 80400029577 60/MSKT/.050/ROHS/SRC
Wire-Board Conn, Socket, 60Pos, 0.05In; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:1.27Mm; No. Of Rows:2 Row; No. Of Contacts:60Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |3M 82060-6006RB

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400029577
  • 82060-6006-RB