3M 82050-6006

Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount
$ 14.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 82050-6006.

IHS

Datasheet3 pages15 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.81
$ 12.895
Stock
0
14,477
Authorized Distributors
1
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

CONN, RECT, WIREMOUNT, CABLE SOCKET,50 CONT, THRU-HOLE, P25E SERIES, IDC, STRAIGHT
TE Connectivity1734098-5
D-Sub Connectors; 1734098-5; TE CONNECTIVITY; Receptacle, Socket; 43.1 mm; Yes; Receptacle
Conn IDC Connector SKT 40 POS 1.27mm IDT RA Cable Mount
TE Connectivity1734098-4
Receptacle 2 40pin Polyester gold wire mounting,free hanging,Through hole mounting
TE Connectivity1734098-6
Telecom and Datacom Connector, 60 Contact(s), Female, IDC Terminal, Locking, Receptacle
Tripolarized Wiremount Socket, 820 Series, 820606000RB | 3M 82060-6000-RB

Descriptions

Descriptions of 3M 82050-6006 provided by its distributors.

Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount
CONN RECT WIREMOUNT CABLE SOCKET 50 CONT IDC 820 SERIES TRIPOLARIZED 30 AWG
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
CONN RCPT 50POS IDC 30AWG GOLD
7010350464 80620098618 50/MSKT/.050/30AVG/SRC
CONNECTEUR POUR CABLE PLAT 82050-6006-CO
Wire-Board Connector, Socket, 50 Position, 0.05In; Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:1.27Mm; No. Of Rows:2 Row; No. Of Contacts:50Contacts; Connector Mounting:cable Mount; Gender:receptacle Rohs Compliant: No

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80620098618
  • 82050-6006.