3M 8124/05

Flat Cable 5Conductors 22AWG 30.48m Tinned Copper Dark Gray/Light Gray 300V Roll
$ 76.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8124/05.

IHS

Datasheet5 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire1173C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1172C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
TE Connectivity1-2273043-1
Cable Assembly PVC 1.5m 22AWG 3POS M12 Circular F Carton
TE Connectivity2273046-1
Cable Assembly PUR 1.5m 22AWG 5POS M12 Circular M Carton
TE Connectivity1-2273097-1
Cable Assembly PVC 1.5m 22AWG 3POS M12 RA Circular F Carton
Alpha Wire1174C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of 3M 8124/05 provided by its distributors.

Flat Cable 5Conductors 22AWG 30.48m Tinned Copper Dark Gray/Light Gray 300V Roll
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Flat Cable
CABLE, 5C, 22AWG, 7X30, TC, PVC INS, GRAY FLAT RIBBON CABLE, AWM
80610197974 8124/5 100=5/Cab/Rc/Gray Ccod/22Awg/Str/.100 Rohs Compliant: Yes
RIBBON CABLE, 5WAY, 30.5M, 22AWG, 50V
RIBBON CABLE, 5WAY, 30.5M, 22AWG, 50V; Cable Shielding:Unscreened; No. of Cores:5Core; Wire Gauge:22AWG; Conductor Area CSA:-; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Jacket Colour:Grey; Cable Width:11.89mm; No. of Max Strands x Strand Size:7 x 30AWG; Pitch Spacing:2.54mm; Voltage Rating:50V; Conductor Material:Tinned Copper; Jacket Material:PVC; Ribbon Cable Type:Flat Ribbon Cable; Product Range:8124 Series

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8124/05.