3M 81026-600203-RB

3M 4-Wall, Tripolarized Header, 810 Series, 81026-600203-Rb |3M 81026-600203-RB
$ 5.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 81026-600203-RB.

IHS

Datasheet8 pages13 years ago

CAD Models

Download 3M 81026-600203-RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions20021612-00026T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Right Angle
Amphenol Communications Solutions20021611-00026T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Straight
TE Connectivity6-104068-2
Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Box
Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Right Angle
Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 1.75A 1400VAC V Flash
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Right Angle, TMS Series

Descriptions

Descriptions of 3M 81026-600203-RB provided by its distributors.

3M 4-Wall, Tripolarized Header, 810 Series, 81026-600203-Rb |3M 81026-600203-RB
Conn Ejector Header HDR 26 POS 1.27mm Solder ST Thru-Hole
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
7100139705 80000901548 26/MHDR/STR/.062/POST/30AVG/RO
D-Sub Connectors BOARDMT/TRIPOL HDR W/O LATCH
CONN HEADER 26POS STR NO LATCH
HEADER, STRAIGHT, 26WAY; Pitch Spacing: 1.27mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: C

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000901548
  • 81026-600203RB