Harwin M50-3551342

Conn Ejector Header M 26 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
$ 2.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3551342.

IHS

Datasheet1 page5 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-87.98%

CAD Models

Download Harwin M50-3551342 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Ejector Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, TMS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, EHF Series, Shrouded
Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Right Angle
Amphenol Communications Solutions20021111-00026T4LF
Conn Unshrouded Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127®
Amphenol Communications Solutions20021611-00026T4LF
Header,Latch Lock/Eject Hooks 2 26pin Male Pin Black Through hole mounting 31.01mm(Length)

Descriptions

Descriptions of Harwin M50-3551342 provided by its distributors.

Conn Ejector Header M 26 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject
Headers & Wire Housings 13+13 Idc Vrt Pctail Latch Header, Male
1.27mm (0.05") Pitch DIL Vertical Male PC Tail Ejector Header, selective gold + tin, 13+13 contacts
Wire-To-Board Connector, Ejector, M50 Series, Through Hole, Header, 26, 1.27 Mm Rohs Compliant: Yes |Harwin M50-3551342
Wire-To-Board/Wire-To-Wire Connector
26pin 1.27mm 2 1.27mm Header,Latch Lock/Eject Hooks 1.75A gold Black Through hole mounting 14.48mm(Length)*11.3mm(height)
HEADER, EJECTOR, THT, 1.27MM, 26WAY; Pitch Spacing: 1.27mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: M50 Series; Contact Termination Type: Through; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR