3M 3849/96SF

Ribbon Cable, Round Conductor Flat, 96, 30 Awg, 0.838 Mm, 100 Ft, 30.5 M Rohs Compliant: Yes |3M 3849/96SF
$ 504.704
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3849/96SF.

Newark

Datasheet5 pages17 years ago

Inventory History

3 month trend:
-22.22%

Related Parts

Flat Cable Polyvinyl Chloride 96Conductors 30AWG 300V Gray/Red Edge 30.48m Roll
Flat Cable Thermoplastic Elastomer 100Conductors 30AWG 150V Gray/Blue Edge 30.48m Roll
Flat Cable 96Conductors 30AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of 3M 3849/96SF provided by its distributors.

Ribbon Cable, Round Conductor Flat, 96, 30 Awg, 0.838 Mm, 100 Ft, 30.5 M Rohs Compliant: Yes |3M 3849/96SF
CBL RIBN 96COND 0.033 GRAY
RIBBON CABLE, 96WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 96Core; Wire Gauge: 30AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; Cable Width: 81.2mm; No. o

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3849/96SF.
  • 80-0011-5398-2
  • 80001153982