What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 3849/96

Flat Cable 96Conductors 30AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
$ 444.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3849/96.

Farnell

Datasheet5 pages17 years ago
Datasheet3 pages22 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-20.83%

Supply Chain

Introduction Date2009-05-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Flat Cable Polyvinyl Chloride 96Conductors 30AWG 300V Gray/Red Edge 30.48m Roll
Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M 3849/96 provided by its distributors.

Flat Cable 96Conductors 30AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Wire And Cable, 96 Conductor(s), 30AWG, 300V, Flat Flexible Cable
Ribbon Cable 96x 0.05mm² Unscreened 30m
ROUND CONDUCTOR FLAT CABLE, 3849 SERIES, 3849 96, 300 FT
96/CAB/RC/TYP1/30AWG/STR/.033/ 100'<TX
RIBBON CABLE, 96WAY, PER M; Cable Shielding: Unscreened; No. of Cores: 96Core; Wire Gauge: 30AWG; Conductor Area CSA: -; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Grey; Cable Width: 81.2mm; No. of Max S
Ribbon Cable, 96 Conductor, 30Awg, 300V, Per M; Cable Shielding:Unshielded; No. Of Conductors:96Conductor; Wire Gauge:30Awg; Conductor Area Csa:-; Reel Length (Imperial):3.28Ft; Reel Length (Metric):1M; Jacket Color:Gray Rohs Compliant: Yes |3M 3849-96

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3849-96
  • 80-4000-2271-3
  • 80400022713