3M 38202-62S3-000 PL

PCB Receptacle, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, 382 Series
$ 2.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 38202-62S3-000 PL.

IHS

Datasheet3 pages14 years ago

Inventory History

3 month trend:
-75.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PCB Receptacle, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount Right Angle
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Molex 38-00-1332 KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 2 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSQ
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Solder, SSW Series, Phosphor Bronze

Descriptions

Descriptions of 3M 38202-62S3-000 PL provided by its distributors.

PCB Receptacle, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, 382 Series
Wire To Board Connector, Receptacle, 2 Position, 1Row; Rango De Producto:Serie 382; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:2; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M 38202-62S3-000 PL
WIRE TO BOARD CONNECTOR, RECEPTACLE, 2PO; WIRE TO BOARD CONNECTOR, RECEPTACLE, 2POS, 1ROW; Product Range:3M - 382 Series; Contact Termination:Through Hole Vertical; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Color:Black

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 38202-62S3-000-PL
  • 38202-62S3-000PL
  • JE-1504-1981-8
  • JE150419818