3M 3770/16 100

Flat Cable Thermoplastic Elastomer 16Conductors 26AWG 300V Gray/Blue Edge Roll
$ 89.807
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3770/16 100.

Newark

Datasheet3 pages16 years ago

Inventory History

3 month trend:
-76.24%

Related Parts

Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
3M 3801/16-100 Ribbon cable 16p Pitch 1.27 / AWG 26
Flat Cable 4Conductors 26AWG 30.48m Topcoat Copper Gray/Red Edge 300VAC Reel
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of 3M 3770/16 100 provided by its distributors.

Flat Cable Thermoplastic Elastomer 16Conductors 26AWG 300V Gray/Blue Edge Roll
Flat Cable 16Conductors 26AWG 30.48m Tinned Copper Gray 300V Roll
3M Round Conductor Flat Cable, 3770 Ser
IDC Flat Cable .050 16C TPE ROUND
7000057318 80001225038 UL16/CAB/TYP1/TPE/26AWG/STR/.0
ROUND JACKET FLAT CABLE 16 CON
Round Conductor Flat / Ribbon Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Pitch Spacing:0.050"; No. of Conductors:16; Conductor Size, AWG:26; Approval Bodies:UL; Capacitance:13.1pF; Conductor Material:Copper

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3770/16 (100')
  • 3770/16 (100)
  • 3770/16-100
  • 80-0012-2503-8
  • 80001225038