3M 3759/30 100

Round Flat Cable Polyvinyl Chloride 30Conductors 28AWG 9.4mm 300V Black/Gray 30.48m Roll
$ 151.042

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3759/30 100.

Inventory History

3 month trend:
-2.52%

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol191-2801-124
MULTICONDUCTOR CABLE, 24C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
TE Connectivity1-57040-3
Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
TE Connectivity57040-6
Flat Ribbon Cable Polyvinyl Chloride 50Conductors 28AWG 300VAC 30.48m T/R

Descriptions

Descriptions of 3M 3759/30 100 provided by its distributors.

Round Flat Cable Polyvinyl Chloride 30Conductors 28AWG 9.4mm 300V Black/Gray 30.48m Roll
CABLE RIBBON 30COND 0.05 BLACK
7000058401 80610802912 30/CAB/RC/RJMT/28AWG/STR/.050
CBL RIBN 30COND 0.05 BLACK FEET
Round-To-Flat / Ribbon Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Pitch Spacing:0.05"; No. of Conductors:30; Conductor Size:28; Impedance:90ohm; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3759/30 (100)
  • 3759/30(100')
  • 3759/30-100
  • 3759/30100
  • 80-6108-0291-2
  • 80610802912