3M 37108-2124-0W0 FL

Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal, Plug
$ 3.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 37108-2124-0W0 FL.

IHS

Datasheet6 pages18 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-111626-4
Conn IDC Connector F 8 POS 2mm IDT RA Cable Mount Box/Tray
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R
TE Connectivity966926-4
2X4P Modu 2Mm Pin Hdr, smd, Blstr/ Rel |Te Connectivity Amp 966926-4
Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole, MTMM Series
Stacking Board Connector, TW Series, 8 Contacts, Header, 2 mm, Through Hole, 2 Rows

Descriptions

Descriptions of 3M 37108-2124-0W0 FL provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal, Plug
8 Position Rectangular Plug Connector Spring Clamp Gold 20-22 AWG
20-22 AWG Latch Lock,Plug 2mm 2 8pin 203nm IDC , 15.2mm*15.6mm
IDC Connector, 8POS, 2 ROW, 2mm;
CONN PLUG 8POS IDC 20-22AWG GOLD
JE150332136 37108-2124-0W0 FL=8 POS WIREMOUNT PLU
Wtb Conn, Plug, 8Pos, 2Row, 2Mm; Idc Connector Type:Idc Plug; Contact Gender:Male; Pitch Spacing:2Mm; No. Of Rows:2 Row; No. Of Contacts:8Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy; Gender:Plug Rohs Compliant: Yes |3M 37108-2124-0W0-FL

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37108-2124-0W0-FL
  • 37108-2124-0W0FL
  • JE-1503-3213-6
  • JE150332136