TE Connectivity 2-111626-4

Conn IDC Connector F 8 POS 2mm IDT RA Cable Mount Box/Tray
$ 4.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-111626-4.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.67%

CAD Models

Download TE Connectivity 2-111626-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

1.27mm Pitch QF-50 Single Beam, Vertical MIL/DIN Version, 0.10µm Gold (Au), 10 Circuits
Molex Milli-Grid Wire-to-Board Receptacle, 2mm Pitch, 10-Pin, Dual Row, Right Angle, TH
Amphenol Communications Solutions71600-010LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-306LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 6 Positions - 2.54 mm (0.1 in.)
TE Connectivity102398-2
Board Connector, 8 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Black Insulator,
Cap Ceramic 0.05uF 400VAC/125VAC Y5V 20% (22.9 X 6.1mm) Radial 9.5mm Bulk

Descriptions

Descriptions of TE Connectivity 2-111626-4 provided by its distributors.

Conn IDC Connector F 8 POS 2mm IDT RA Cable Mount Box/Tray
CONNECTOR, RECEPTLACLE, 2MM AMP-LATCH, 8 POSITION, TERMINATE TO RIBBON CABLE | TE Connectivity 2-111626-4
WIRE-BOARD CONNECTOR, RECEPTACLE, 8 POSITION, 2MM
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle
Tyco Electronics IDCConnector, AMP-LATCHseries, Mother seat, 8road, 2line, 2.0mmPitch, Cable installation
Headers&Wire Housings 8 POS 2MM Center IDC
8, 2MM, 30 DP, LEAD FREE Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): 2 mm Centerline (Pitch): .079 in Row-to-Row Spacing: 2 mm Wire-to-Board 8 2 mm .079" | Ampseal Header | TE Connectivity |
WIRE-BOARD Connector, RECEPTACLE, 8 POSI; WIRE-BOARD Connector, RECEPTACLE, 8 POSITION, 2MM; Product Range:AMP-LATCH Series; Contact Termination Type:IDC / IDT; Gender:Receptacle; No. of Contacts:8Contacts; Pitch Spacing:2mm; Contact Plating:Gold Plated Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-111626-4.