3M 3659/37 100

Cable Ribbon 37Conductor 28AWG 30.48m Tin Plated Copper Black 300V Roll
$ 234.478

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3659/37 100.

Inventory History

3 month trend:
+0.25%

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol Spectra-Strip169-2832-020
cable, round twist and flat, loose pair, jacketed/shielded, color coded pvc, 10 pair
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M 3659/37 100 provided by its distributors.

Cable Ribbon 37Conductor 28AWG 30.48m Tin Plated Copper Black 300V Roll
Round Flat Cable Foil Film/Braid Polyvinyl Chloride 37Conductors 28AWG 10.9mm 300V Black 30.48m Roll
7010417986 80610802359 37/CAB/RC/RJMTSH/28AWG/STR/.05
.050" 28 AWG Stranded, Mass-Term, PVC/PVC
CBL RIBN 37COND 0.05 BLACK 100'
ROUND&FLAT JACK/SHEILD 37 COND
ROUND-TO-FLAT CABLE, 37COND, 100FT 28AWG; ROUND-TO-FLAT CABLE, 37COND, 100FT 28AWG; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:37; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Cable Type:Shielded Round to Flat

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3659/37 (100')
  • 3659/37 (100)
  • 3659/37(100')
  • 3659/37-100
  • 365937100
  • 80-6108-0235-9
  • 80610802359