3M 3659/15

Round Flat Cable 15Conductors 28AWG 30.48m/91.44m 7.9mm Tinned Copper Black/Gray 300V Roll
$ 62.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3659/15.

IHS

Datasheet5 pages12 years ago

element14 APAC

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.84%

Supply Chain

Introduction Date2009-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
Round Flat Cable 20Conductors 28AWG 30.48m/91.44m 8.6mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable 26Conductors 28AWG 30.48m 9.4mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable 10Conductors 28AWG 30.48m/91.44m 6.9mm Tinned Copper Black/Gray 300V Roll

Descriptions

Descriptions of 3M 3659/15 provided by its distributors.

Round Flat Cable 15Conductors 28AWG 30.48m/91.44m 7.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable Foil Film/Braid Polyvinyl Chloride 15Conductors 28AWG 7.9mm 300V Black Box
Wire And Cable, 15 Conductor(s), 28AWG, 300V, Flat Cable
Ribbon Cable, Rnd/Flat, 15Way, 30.5M; Cable Shielding:Screened; No. Of Cores:15Core; Wire Gauge:28Awg; Conductor Area Csa:0.072Mm2; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Colour:Black; Cable Width:17.8Mm; Rohs Compliant: Yes |3M 3659-15

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3659-15