3M 36210-0100PL

Conn Shielded Compact Ribbon F 10 POS 2mm Solder Lug ST Cable Mount 10 Terminal 1 Port
$ 3.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 36210-0100PL.

RS (Formerly Allied Electronics)

Datasheet5 pages18 years ago

Inventory History

3 month trend:
-18.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Datamate F 10 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 10 Circuits, Natural
TE Connectivity1-111623-8
Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Box/Tray
TE Connectivity1-111626-7
Conn IDC Connector F 10 POS 2mm IDT RA Side Entry Cable Mount Tray
Amphenol Communications Solutions89947-710LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 10 positions
Amphenol Communications Solutions89361-710LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 10 positions

Descriptions

Descriptions of 3M 36210-0100PL provided by its distributors.

Conn Shielded Compact Ribbon F 10 POS 2mm Solder Lug ST Cable Mount 10 Terminal 1 Port
Avnet Japan
RECEPTACLE, 10WAY; No. of Contacts:10Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Solder; Product Range:362 Series;
Sc Ribbon Connector, Receptacle, 10 Position, Solder; Rango De Producto:Serie 362; Conector, Tipo:Shielded Contact Ribbon; Género:Receptáculo Eléctrico; Núm. De Contactos:10; Tipo De Terminación Del Contacto:Soldable; Núm. De Filas:2 |3M 36210-0100PL
RECEPTACLE, 10WAY; No. of Contacts: 10Contacts; Gender: Receptacle; Connector Type: I/O; Contact Termination Type: Solder; Product Range: 362 Series; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; Body Plating: Nickel; Colour: Black; Contact Termination: Solder; Current Rating: 1A; Flammability Rating: UL 94V-0; Operating Temperature Max: +85°C; Operating Temperature Min: -55°C; Pitch Spacing: 2mm; Voltage Rating V DC: 200V; Voltage Rating VAC: 150V; Wire Size AWG Max: 18AWG; Wire Size AWG Min: 30AWG; Withstand Voltage: 500V

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36210-0100 PL
  • 36210-0100-PL
  • 362100100PL
  • 51111160862
  • JE-1503-6690-2
  • JE150366902