Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8881005

Conn Datamate F 10 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
$ 5.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8881005.

IHS

Datasheet1 page6 years ago

element14 APAC

Factory Futures

Newark

element14

Inventory History

3 month trend:
+27.48%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn, Rcpt, 8Pos, 2Row, 2Mm, Crimp; |Harwin M80-8880805
HARWIN PCB Connector Kit, Datamate Series, 8-Ch DIL Receptacle, Crimp
Rectangular Connector, Datamate L-Tek M80, 12 Contacts, Receptacle, 2 mm, Crimp, 2 Row
TE Connectivity1-111623-8
Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Box/Tray
TE Connectivity1-111626-7
Conn IDC Connector F 10 POS 2mm IDT RA Side Entry Cable Mount Tray
Conn IDC Connector SKT 10 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube

Descriptions

Descriptions of Harwin M80-8881005 provided by its distributors.

Conn Datamate F 10 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
Connector, Receptacle, 10 Way, Crimp Pit; |Harwin M80-8881005
HARWIN PCBKits, Datamateseries, Contains10 road DIL mother shell,Crimping
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
5+5 Pos. Female DIL 24-28AWG Cable Conn.
CONNECTOR, RECEPTACLE, 10 WAY, CRIMP; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8881005.