3M 3539/34

Flat Cable 34Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
$ 271.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3539/34.

IHS

Datasheet5 pages17 years ago

Supply Chain

Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Flat Cable 10Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Ribbon Cable Cross-section: 0.08 mm² Original packaging: 3 m
Flat Cable 34Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol Spectra-Strip169-2832-020
cable, round twist and flat, loose pair, jacketed/shielded, color coded pvc, 10 pair

Descriptions

Descriptions of 3M 3539/34 provided by its distributors.

Flat Cable 34Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Wire And Cable, 34 Conductor(s), 28AWG, 300V, Flat Cable
80610185573 3539/34=34/cab/rc/mflx/28Awg/str/.050/100 Rohs Compliant: Yes
MEDIUM FLEX LIFE CABLE, 3539 SERIES, 3539 34, 100 FT
7100003376 80610185573 3539/34 100
RIBBON CABLE, MED FLEX, 34WAY, PER M; No. of Conductors:34; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Jacket Material:PVC (Polyvinyl Chloride); Jacket Colour:Grey; Voltage Rating:50V
RIBBON CABLE, MED FLEX, 34WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 34Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; Cable Width: 43.

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3539/34.
  • 353934
  • 80-6101-8557-3
  • 80610185573